Filter Your Search
1 - 6 of 6 results
|
DSEP6-06BS-TUB
Littelfuse Inc
|
$1.3232 | Active | 6 A | 3.3 V | 15 ns | 50 µA | 55 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | FAST SOFT RECOVERY | 40 A | 1 | R-PSSO-G2 | IEC-60747 | TO-252 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | DPAK-3/2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
DSEP6-06BS-TRL
IXYS Corporation
|
Check for Price | Transferred | 6 A | 3.3 V | 15 ns | 50 µA | 55 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | FAST SOFT RECOVERY | 40 A | 1 | R-PSSO-G2 | IEC-60747 | TO-252 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | IXYS CORP | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
DSEP6-06BS
Littelfuse Inc
|
Check for Price | Yes | Active | 6 A | 1.74 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY, FREE WHEELING DIODE, SNUBBER DIODE | SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSSO-G2 | TO-252AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | DPAK-3 | compliant | EAR99 | 8541.10.00.80 | LITTELFUSE | ||||||||||
|
DSEP6-06BS-TUB
IXYS Corporation
|
Check for Price | Transferred | 6 A | 3.3 V | 15 ns | 50 µA | 55 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | FAST SOFT RECOVERY | 40 A | 1 | R-PSSO-G2 | IEC-60747 | TO-252 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | IXYS CORP | R-PSSO-G2 | unknown | EAR99 | |||||||||||
|
DSEP6-06BS
IXYS Corporation
|
Check for Price | Yes | Yes | Transferred | 6 A | 1.74 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH RELIABILITY, FREE WHEELING DIODE, SNUBBER DIODE | SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSSO-G2 | TO-252AA | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | IXYS CORP | DPAK-3 | compliant | EAR99 | 8541.10.00.80 | TO-252AA | 3 | ||||||||
|
DSEP6-06BS-TRL
Littelfuse Inc
|
Check for Price | Active | 6 A | 3.3 V | 15 ns | 50 µA | 55 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | AVALANCHE | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, PD-CASE, SNUBBER DIODE | FAST SOFT RECOVERY | 40 A | 1 | R-PSSO-G2 | IEC-60747 | TO-252 | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | DPAK-3/2 | unknown | EAR99 | 8541.10.00.80 |