Filter Your Search
1 - 1 of 1 results
|
DSM2190F4V-15T6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | MEMORY CIRCUIT | ALSO CONTAINS 32K X 8 SECONDARY FLASH MEMORY | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3.6 V | 3 V | CMOS | INDUSTRIAL | S-PQFP-G52 | Not Qualified | e4 | 85 °C | -40 °C | 52 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | QUAD | 2.35 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | PLASTIC, QFP-52 | 52 | compliant | EAR99 | 8542.32.00.71 |