Filter Your Search
1 - 2 of 2 results
|
|
DSP1-DC12V-R-F
Panasonic Electronic Components
|
$11.7300 | Yes | Active | 12 V | 480 Ω | 5 A | 250 V | 125 V | 5 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 9.6 V | 1.2 V | 15.6 V | 1250VA@250VAC | 5A@250VAC | 150W@125VDC | 5A@125VDC | 30 mΩ | Random | 1 GΩ | 10 ms | 5 ms | CSA; TUV; UL | -40 °C | 65 °C | AC/DC | Silver Tin Oxide | 6 | 1 FORM A,B | SOLDER | 11 mm | 10.5 mm | 20.2 mm | 20.2mm x 11mm x 10.5mm | 0.003500127000254001 inch | EAR99 | 8536.49.00.50 | |||||||||
|
|
DSP1-DC12V-R
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Active | 300 mW | 480 Ω | 5 A | 380 V | 125 V | 5 A | 100000 Cycle(s) | DPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 25 mA | 9.6 V | 1.2 V | 12 V | 5A@380VAC | 5A@125VDC | 10 ms | 5 ms | CSA; TUV; UL | -40 °C | 65 °C | AC/DC | THROUGH HOLE-STRAIGHT | BOX; TUBE | NO | SOLDER | 11 mm | 10.5 mm | 20.2 mm | 20.2mm x 11mm x 10.5mm | EAR99 | 8536.49.00.50 | ROHS COMPLIANT |