Parametric results for: DSP1-DC24V-R under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: dsp1-dc24v-r
Select parts from the table below to compare.
Compare
Compare
DSP1-DC24V-R
Panasonic Electronic Components
Check for Price Yes Active 300 mW 1.92 kΩ 5 A 380 V 125 V 5 A 100000 Cycle(s) DPST MOMENTARY POWER/SIGNAL RELAY DC 13 mA 19.2 V 2.4 V 24 V 5A@380VAC 5A@125VDC 10 ms 5 ms CSA; TUV; UL -40 °C 65 °C AC/DC THROUGH HOLE-STRAIGHT BOX; TUBE NO SOLDER 11 mm 10.5 mm 20.2 mm 20.2mm x 11mm x 10.5mm ROHS COMPLIANT EAR99 8536.49.00.50
DSP1-DC24V-R-F
Panasonic Electronic Components
Check for Price Yes Active 24 V 300 mW 1.92 kΩ 5 A 380 V 125 V 5 A 100000 Cycle(s) DPST MOMENTARY POWER/SIGNAL RELAY DC 13 mA 19.2 V 2.4 V 24 V 1250VA@250VAC 5A@380VAC 150W@125VDC 5A@125VDC 30 mΩ Random 1 GΩ 10 ms 5 ms CSA; TUV; UL -40 °C 65 °C AC/DC Silver Tin Oxide THROUGH HOLE-STRAIGHT 6 BOX; TUBE 1 FORM A,B NO SOLDER 11 mm 10.5 mm 20.2 mm 20.2mm x 11mm x 10.5mm 0.003500127000254001 inch ROHS COMPLIANT EAR99 8536.49.00.50