Filter Your Search
1 - 4 of 4 results
![]() |
DSS2X61-01A
IXYS Corporation
|
$15.5435 | Yes | Yes | Transferred | 60 A | 880 mV | 1 mA | 150 W | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE, FREE WHEELING DIODE | POWER | 700 A | 1 | 100 V | Not Qualified | R-PUFM-X4 | 150 °C | -40 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NICKEL | UNSPECIFIED | UPPER | IXYS CORP | SOT-227 | SOT-227B, MINIBLOC-4 | 4 | compliant | EAR99 | 8541.10.00.80 | |||||
|
DSS2X61-01A
Littelfuse Inc
|
$22.5242 | Yes | Active | 60 A | 880 mV | 1 mA | 150 W | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | HIGH RELIABILITY, LOW NOISE, FREE WHEELING DIODE | POWER | 700 A | 1 | 100 V | Not Qualified | R-PUFM-X4 | 150 °C | -40 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NICKEL | UNSPECIFIED | UPPER | LITTELFUSE INC | SOT-227B, MINIBLOC-4 | compliant | EAR99 | 8541.10.00.80 | LITTELFUSE | |||||||
|
DSS2X61-01AE3
Microsemi Corporation
|
Check for Price | Obsolete | 100 A | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | GENERAL PURPOSE | 1.6 kA | 1 | R-PUFM-X4 | 175 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | MICROSEMI CORP | R-PUFM-X4 | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
![]() |
DSS2X61-01A
Microsemi Corporation
|
Check for Price | No | No | Obsolete | 100 A | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | GENERAL PURPOSE | 1.6 kA | 1 | Not Qualified | R-PUFM-X4 | 175 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | UNSPECIFIED | UPPER | MICROSEMI CORP | SOT-227 | R-PUFM-X4 | 4 | compliant | EAR99 | 8541.10.00.80 |