Filter Your Search
1 - 6 of 6 results
|
DSSK48-003BS
IXYS Corporation
|
$1.7390 | Yes | Yes | Transferred | 25 A | 350 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE | POWER | 420 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | IXYS CORP | D2PAK | PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8541.10.00.80 | ||||||
|
DSSK48-003BS-TUB
IXYS Corporation
|
$2.4334 | Transferred | 12.5 A | 540 mV | 20 mA | 105 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | HIGH RELIABILITY, FREE WHEELING DIODE, LOW NOISE, PD-CASE | SOFT RECOVERY | 300 A | 1 | R-PSSO-G2 | IEC-60747 | TO-263AB | 125 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | IXYS CORP | R-PSSO-G2 | unknown | EAR99 | |||||||||||
|
DSSK48-003BS-TUB
Littelfuse Inc
|
Check for Price | Obsolete | 12.5 A | 540 mV | 20 mA | 105 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | HIGH RELIABILITY, FREE WHEELING DIODE, LOW NOISE, PD-CASE | SOFT RECOVERY | 300 A | 1 | R-PSSO-G2 | IEC-60747 | TO-263AB | 125 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | TO-263, D2PAK-3/2 | unknown | EAR99 | 8541.10.00.80 | LITTELFUSE | |||||||||
|
DSSK48-003BS
Littelfuse Inc
|
Check for Price | Yes | Active | 25 A | 350 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | FREE WHEELING DIODE, HIGH RELIABILITY, LOW NOISE | POWER | 420 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | LITTELFUSE INC | PLASTIC PACKAGE-3 | compliant | EAR99 | 8541.10.00.80 | LITTELFUSE | ||||||||
|
DSSK48-003BS-TRL
IXYS Corporation
|
Check for Price | Transferred | 12.5 A | 540 mV | 20 mA | 105 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | HIGH RELIABILITY, FREE WHEELING DIODE, LOW NOISE, PD-CASE | SOFT RECOVERY | 300 A | 1 | R-PSSO-G2 | IEC-60747 | TO-263AB | 125 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | IXYS CORP | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
DSSK48-003BS-TRL
Littelfuse Inc
|
Check for Price | Active | 12.5 A | 540 mV | 20 mA | 105 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 30 V | 2 | SCHOTTKY | HIGH RELIABILITY, FREE WHEELING DIODE, LOW NOISE, PD-CASE | SOFT RECOVERY | 300 A | 1 | R-PSSO-G2 | IEC-60747 | TO-263AB | 125 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | LITTELFUSE INC | TO-263, D2PAK-3/2 | unknown | EAR99 | 8541.10.00.80 | LITTELFUSE |