Filter Your Search
1 - 10 of 207 results
|
DT06-2S-E004
TE Connectivity
|
$0.8568 | Yes | Active | 2 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 5.46 mm | POLARIZED | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | RND PIN-SKT | NO | YES | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.591 inch | 0.621 inch | 1.118 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||
|
DT06-2S-E003
TE Connectivity
|
$0.9095 | Yes | Active | 2 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 5.46 mm | POLARIZED | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | RND PIN-SKT | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.591 inch | 0.621 inch | 1.228 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||
|
DT06-2S-CE01
TE Connectivity
|
$0.9095 | Yes | Active | 2 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 5.46 mm | POLARIZED | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | RND PIN-SKT | NO | YES | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.591 inch | 0.621 inch | 1.228 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||
|
DT06-3S-CE06
TE Connectivity
|
$0.9329 | Yes | Active | 3 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | GLASS FILLED POLYAMIDE66 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 10.01 mm | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | 0.723 inch | 0.934 inch | 1.118 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||
|
DT06-3S-C015
TE Connectivity
|
$0.9329 | Yes | Active | 3 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 10.01 mm | POLARIZED | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | RND PIN-SKT | NO | YES | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.723 inch | 0.934 inch | 1.118 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||
|
DT06-2S-CE06
TE Connectivity
|
$0.9665 | Yes | Active | 2 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | GLASS FILLED POLYAMIDE66 | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 5.46 mm | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | NO | YES | MULTIPLE MATING PARTS AVAILABLE | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | 0.591 inch | 0.621 inch | 1.118 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||||||||
|
DT06-3S-E004
TE Connectivity
|
$0.9913 | Yes | Active | 3 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 10.01 mm | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | NO | YES | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | 0.723 inch | 0.934 inch | 1.118 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||||||
|
DT06-2S
TE Connectivity
|
$1.0197 | Yes | Yes | Active | 2 | 13 A | FEMALE | 100 Cycles | CABLE | GLASS FILLED POLYAMIDE | GLASS FILLED PA | COMBINATION LINE CONNECTOR | NOT APPLICABLE | STRAIGHT | 1 | 5.46 mm | ROHS COMPLIANT | NO | 1 GΩ | 13A | STRAIGHT | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | S0P2 | Nickel (Ni) | NOT APPLICABLE | RND PIN-SKT | NO | YES | GRAY | MULTIPLE MATING PARTS AVAILABLE | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.591 inch | 0.621 inch | 1.118 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||
|
DT06-2S-E005
TE Connectivity
|
$1.0201 | Yes | Active | 2 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 5.46 mm | POLARIZED | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | RND PIN-SKT | NO | YES | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.591 inch | 0.621 inch | 1.228 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||||||||
|
DT06-3S-CE01
TE Connectivity
|
$1.0238 | Yes | Active | 3 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 10.01 mm | POLARIZED | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | RND PIN-SKT | NO | YES | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.737 inch | 0.94 inch | 1.178 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity |