Filter Your Search
1 - 10 of 28 results
|
DT04-2P-C015
TE Connectivity
|
$0.8732 | Yes | Active | 2 | 13 A | MALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 5.46 mm | POLARISED | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.675 inch | 0.67 inch | 1.708 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||
|
DT06-3S-C015
TE Connectivity
|
$0.9329 | Yes | Active | 3 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 10.01 mm | POLARIZED | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | RND PIN-SKT | NO | YES | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.723 inch | 0.934 inch | 1.118 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||||
|
DT06-2S-C015
TE Connectivity
|
$1.0503 | Yes | Active | 2 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 5.46 mm | POLARIZED | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | RND PIN-SKT | NO | YES | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.591 inch | 0.621 inch | 1.118 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||
|
DT04-3P-C015
TE Connectivity
|
$1.2043 | Yes | Active | 3 | 13 A | MALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 10.01 mm | POLARISED | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.832 inch | 0.973 inch | 1.698 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||
|
DT04-4P-C015
TE Connectivity
|
$1.3316 | Yes | Active | 4 | 13 A | MALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 4.45 mm | POLARIZED | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | RND PIN-SKT | NO | YES | 0.359 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.82 inch | 0.776 inch | 1.808 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||
|
10155516-C015LF
Amphenol Communications Solutions
|
$1.4250 | Active | 15 | FEMALE | CABLE | POLYETHYLENE | COMBINATION LINE CONNECTOR | 2 | POLARIZED | NO | UL | 94V-0 | RECEPTACLE | SQ PIN-SKT | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | 0.315 inch | 0.618 inch | 1.193 inch | unknown | 15 | ||||||||||||||||||||||||||
|
DT06-4S-C015
TE Connectivity
|
$1.5648 | Yes | Active | 4 | 13 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 4.45 mm | POLARIZED | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | RND PIN-SKT | NO | YES | 0.359 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.716 inch | 0.724 inch | 1.218 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||
|
DT04-6P-C015
TE Connectivity
|
$2.0144 | Yes | Active | 6 | 13 A | MALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 3 | 9.12 mm | POLARIZED | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | RND PIN-SKT | NO | YES | 0.175 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.82 inch | 0.951 inch | 1.808 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||||
|
DTP06-2S-C015
TE Connectivity
|
$2.2171 | Yes | Active | 2 | 25 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 1 | 6.71 mm | NO | 25A | 1 | POLARIZED HOUSING | 200 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | RND PIN-SKT | NO | YES | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | 0.732 inch | 0.711 inch | 1.364 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||||
|
DT04-08PA-C015
TE Connectivity
|
$2.3502 | Yes | Active | 8 | 13 A | MALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 9.12 mm | NO | 13A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | NO | YES | 0.175 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | 1.435 inch | 0.94 inch | 1.798 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity |