Filter Your Search
1 - 1 of 1 results
|
DT28F160S3-75
Intel Corporation
|
Check for Price | No | Obsolete | 16.7772 Mbit | 8 | 64K | 2MX8 | 3.3 V | 75 ns | FLASH | MINIMUM 10K BLOCK ERASE CYCLES; CAN ALSO BE CONFIGURABLE AS 1MX16 | 8 | YES | YES | NO | 1 | 32 | 2000000 | 2.0972 M | ASYNCHRONOUS | 16/32 words | PARALLEL | 2.7 V | YES | 5 µA | 80 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP | SOP56,.6,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.9 mm | 23.7 mm | 13.3 mm | INTEL CORP | SSOP | SSOP, SOP56,.6,32 | 56 | unknown | EAR99 | 8542.32.00.51 |