Filter Your Search
1 - 1 of 1 results
|
DT28F640J5A-150
Intel Corporation
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 128K | 4MX16 | 5 V | 150 ns | FLASH | 8 | YES | YES | NO | 1 | 64 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 5 V | YES | 125 µA | 80 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | SSOP | SOP56,.6,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 800 µm | DUAL | 1.9 mm | 23.7 mm | 13.3 mm | INTEL CORP | SSOP | 16 X 23.70 MM, SSOP-56 | 56 | unknown | EAR99 | 8542.32.00.51 |