Filter Your Search
1 - 5 of 5 results
|
DTM06-4S
TE Connectivity
|
$1.4313 | Yes | Active | 4 | 7.5 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 4.19 mm | POLARISED | NO | 7.5A | 1 | POLARIZED HOUSING | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | SQ PIN-SKT | NO | YES | 0.28 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.6 inch | 0.685 inch | 1.185 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||
|
DTM06-4S-C017
TE Connectivity
|
$1.8924 | Yes | Active | 3 | 7.5 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 4.19 mm | NO | 7.5A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | NOT APPLICABLE | NO | YES | 0.28 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | 0.694 inch | 0.685 inch | 1.235 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||
|
DTM06-4S-E004
TE Connectivity
|
$2.3945 | Yes | Active | 4 | 7.5 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 4.19 mm | POLARIZED | NO | 7.5A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | RND PIN-SKT | NO | YES | 0.28 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | CRIMP | 0.6 inch | 0.685 inch | 1.185 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | ||
|
DTM06-4S-E007
TE Connectivity
|
$2.7008 | Yes | Active | 4 | 7.5 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 4.19 mm | NO | 7.5A | 1 | POLARIZED | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | NO | YES | 0.28 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | 0.694 inch | 0.685 inch | 1.57 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.30 | TE Connectivity | |||||
|
DTM06-4S-E003
TE Connectivity
|
Check for Price | Active | 4 | 7.5 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE | COMBINATION LINE CONNECTOR | NOT APPLICABLE | 2 | 4.19 mm | NO | 7.5A | 1 | POLARIZED HOUSING | 250 V | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | PLUG | NOT APPLICABLE | NO | YES | 0.28 inch | NO | W/STRAIN RELIEF | ONE | GENERAL PURPOSE | NO | 0.694 inch | 0.685 inch | 1.235 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.30 | TE Connectivity |