Filter Your Search
1 - 3 of 3 results
|
DTS20F25-20AC
TE Connectivity
|
$20.6987 | Yes | Obsolete | 30 | 43 A | MALE | PANEL | 25 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 43A | 1 | POLARIZED | C | 8 AWG | 10 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | S10P20 | NOT APPLICABLE | NOT SPECIFIED | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 | ||||||
|
YDTS20F25-20ACV001
TE Connectivity
|
$31.1610 | Yes | Active | 30 | 60 µm | 13 A | MALE | PANEL | J | ALUMINUM ALLOY | NOT APPLICABLE | MIL SERIES CONNECTOR | STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED | NO | 13A | 1 | POLARIZED | N | 16 AWG | 20 AWG | NO | CORROSION/ENVIRONMENT/FLUID RESISTANT | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | S13P17 | NOT APPLICABLE | 10,13,4,3 | 20,16,12C,8TW | RND PIN-SKT | THREADED | YES | YES | MULTIPLE MATING PARTS AVAILABLE | YES | ONE | GENERAL PURPOSE | NO | NICKEL | CRIMP | J20 | TE CONNECTIVITY LTD | not_compliant | |||||
|
YDTS20F25-20AC0000
TE Connectivity
|
$31.1610 | Obsolete | 30 | 43 A | MALE | PANEL | 25 | ALUMINUM ALLOY | NOT SPECIFIED | MIL SERIES CONNECTOR | NO | 43A | 1 | POLARIZED | C | 8 AWG | 10 AWG | NO | NO | NO | -65 °C | 200 °C | SOLID | RECEPTACLE | S10P20 | NOT SPECIFIED | RND PIN-SKT | YES | YES | YES | ONE | GENERAL PURPOSE | NO | NICKEL | 25-20 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.20 |