Filter Your Search
1 - 2 of 2 results
|
DTZ120A
STMicroelectronics
|
Check for Price | No | Obsolete | 165 V | 5 W | 120 V | SILICON | 114 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 102 V | 1 | AVALANCHE | 126 V | 1.5 kW | O-PALF-W2 | e0 | DO-27 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | STMICROELECTRONICS | PLASTIC, DO-27A, CB-197, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 | ||
|
DTZ120
STMicroelectronics
|
Check for Price | No | Obsolete | 173 V | 5 W | 120 V | SILICON | 108 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 97.2 V | 1 | AVALANCHE | 132 V | 1.5 kW | O-PALF-W2 | e0 | DO-27 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | STMICROELECTRONICS | PLASTIC, DO-27A, CB-197, 2 PIN | not_compliant | EAR99 | 8541.10.00.50 |