Filter Your Search
1 - 10 of 188 results
|
RCWP110036R5KKS3
Vishay Intertechnologies
|
$0.5309 | No | Active | 36.5 Ω | 10 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 100 V | e0 | 155 °C | -65 °C | Rectangular | 2 | TR, PLASTIC | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.67 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
RCWP110043R2FKS3
Vishay Intertechnologies
|
$0.5468 | No | Active | 43.2 Ω | 1 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 100 V | e0 | 155 °C | -65 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.67 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | CHIP | ||||||
|
RCWP11005R60FNS3
Vishay Intertechnologies
|
$0.5819 | No | Active | 5.6 Ω | 1 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 100 V | e0 | 155 °C | -65 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.67 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | |||||
|
RCWP1100365RFKS2
Vishay Intertechnologies
|
$1.0643 | No | Active | 365 Ω | 1 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 100 V | e0 | 155 °C | -65 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.67 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | CHIP | ||||||
|
RCWP1100825RFKWB
Vishay Intertechnologies
|
$1.1070 | No | Active | 825 Ω | 1 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 100 V | e0 | 155 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | WAFFLE TRAY | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.67 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | CHIP | |||||
|
RCWP1100100KFKS3
Vishay Intertechnologies
|
$1.1728 | No | Active | 100 kΩ | 1 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 100 V | e0 | 155 °C | -65 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.67 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | CHIP | ||||||
|
M55342M10B5D62R
Vishay Intertechnologies
|
$1.2588 | No | Active | 5.62 Ω | 1 % | 500 mW | 1010 | SURFACE MOUNT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | not_compliant | CHIP | |||||||||||
|
M55342M10B620JR
Vishay Intertechnologies
|
$1.2994 | No | Active | 620 Ω | 5 % | 500 mW | 1010 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 610 µm | 2.667 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | CHIP | ||||||
|
M55342K10B16D2R
Vishay Intertechnologies
|
$1.2994 | No | Active | 16.2 Ω | 1 % | 500 mW | 1010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | unknown | CHIP | |||||||||||
|
M55342K10B27J0R
Vishay Intertechnologies
|
$1.2994 | No | Active | 27 Ω | 5 % | 500 mW | 1010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | unknown | CHIP |