Filter Your Search
1 - 2 of 2 results
|
DX10G1M-14SE(50)
Hirose Electric Co Ltd
|
$3.2401 | Yes | Yes | Active | 14 | FEMALE | BOARD AND PANEL | POLYBUTYLENE TEREPHTHALATE | STEEL | NOT SPECIFIED | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | RECEPTACLE | Gold (Au) | NOT SPECIFIED | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | NICKEL | SOLDER | HIROSE ELECTRIC CO LTD | ROHS COMPLIANT | unknown | EAR99 | 8536.69.40.30 | Hirose | ||||||||||||||||||||||||
|
DX10G1M-14SE
Hirose Electric Co Ltd
|
Check for Price | No | Obsolete | 14 | 2 | 2.54 mm | 4 | 35 mΩ | 500 mA | FEMALE | BOARD | POLYBUTYLENE TEREPHTHALATE | STEEL | GOLD | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 400VAC V | NO | 250 MΩ | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 85 °C | RECEPTACLE | GOLD | COPPER ALLOY | RECTANGULAR | RND PIN-SKT | NO | BLACK | 0.05 inch | NO | M2.6X0.45 | JACKPOST | GENERAL PURPOSE | STAGGERED | 1.905 mm | NICKEL | SOLDER | 0.366 inch | 0.453 inch | 1.163 inch | 0.154 inch | HIROSE ELECTRIC CO LTD | unknown | Hirose |