Filter Your Search
1 - 2 of 2 results
|
DZ10191-H7
Foxconn
|
Check for Price | Obsolete | 9 | 2 | 1.3716 mm | 1 | 25 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | 1/E | AU | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | TRAY PACKAGING | 750VAC V | NO | 3.336 N | 5 GΩ | .1946 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.109 inch | 0.112 inch | NO | LOCKING | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.489 inch | 0.122 inch | 1.221 inch | 0.071 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | |||
|
DZ10191-H7RE-4F
Foxconn
|
Check for Price | Active | 9 | 2 | 1.3716 mm | 1 | 15 mΩ | 3 A | MALE | BOARD | POLYETHYLENE | 1/E | AU | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | ROHS COMPLIANT | 1000VAC V | NO | 44.48 N | 5 GΩ | 3.336 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLACK | 0.108 inch | 0.112 inch | NO | LOCKING | GENERAL PURPOSE | RECTANGULAR | FLASH inch | SOLDER | 0.489 inch | 1.221 inch | 0.122 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 | LEAD FREE |