Filter Your Search
1 - 1 of 1 results
|
DZ11A33-P34
Foxconn
|
Check for Price | Obsolete | 15 | 3 | 2.286 mm | 3 | 15 mΩ | 2 A | FEMALE | BOARD | POLYETHYLENE | 1/E | AU | RIGHT ANGLE | D SUBMINIATURE CONNECTOR | HIGH DENSITY | 1000VAC V | NO | 3.336 N | 5 GΩ | .1946 N | NO | NO | NO | UL | 94V-0 | -20 °C | 85 °C | PLUG | COPPER ALLOY | STAGGERED | RND PIN-SKT | NO | BLUE | 0.09 inch | 0.078 inch | NO | #4-40 | SCREWLOCKS | GENERAL PURPOSE | STAGGERED | 1.9812 mm | 30u inch | SOLDER | 0.489 inch | 0.406 inch | 1.213 inch | 0.085 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.30 |