Filter Your Search
1 - 10 of 22 results
|
E2000NC170
IXYS UK Westcode
|
Check for Price | Transferred | YES | WESTCODE SEMICONDUCTORS LTD | O-CEDB-N2 | unknown | EAR99 | 8541.10.00.80 | POWER | SINGLE | SILICON | RECTIFIER DIODE | O-CEDB-N2 | 16.5 kA | 1 | 1 | 2 | 1.568 kA | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | Not Qualified | 1.7 kV | 2.4 µs | NO LEAD | END | |||||||||||||||||||||||||||||||||||||||
|
E20-00M
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 6000 Cycle(s) | DPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | 20A@250VAC | 20 A | ON-(ON) | 250 V | 12.55 N | 2.54 mm | e4 | 85 °C | PANEL MOUNT | THERMOPLASTIC | 7.32 mm | 3/8-32 | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.774 inch | NO | Silver (Ag) | QUICK CONNECT | 16.36 inch | 28.58 mm | 46.05 mm | 0.406 inch | 0.406 inch | ZF FRIEDRICHSHAFEN AG | compliant | ||||||||||||||||||||||||||||
|
E2000NC170
Littelfuse Inc
|
Check for Price | Active | YES | LITTELFUSE INC | compliant | EAR99 | 8541.10.00.80 | POWER | SINGLE | SILICON | RECTIFIER DIODE | O-CEDB-N2 | 16.5 kA | 1 | 1 | 2 | 1.568 kA | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | Not Qualified | 1.7 kV | 2.4 µs | NO LEAD | END | ||||||||||||||||||||||||||||||||||||||||
|
E20-00K
ZF Friedrichshafen AG
|
Check for Price | Yes | Active | 6000 Cycle(s) | DPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 20A@250VAC | 20 A | ON-(ON) | 250 V | 4.17 N | 8.84 mm | e4 | 85 °C | PANEL MOUNT | STAINLESS STEEL | 12.8 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.86 inch | NO | Silver (Ag) | QUICK CONNECT | 0.652 inch | 16.36 inch | 28.58 mm | 46.05 mm | 0.406 inch | ZF FRIEDRICHSHAFEN AG | compliant | |||||||||||||||||||||||||||||
|
E20-00J
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6000 Cycle(s) | DPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | 20A@250VAC | 20 A | ON-(ON) | 250 V | 12.55 N | 2.54 mm | e4 | 85 °C | PANEL MOUNT | THERMOPLASTIC | 3.81 mm | 3/8-32 | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.626 inch | NO | Silver (Ag) | QUICK CONNECT | 16.36 inch | 28.58 mm | 46.05 mm | 0.406 inch | 0.406 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||
|
E2000NC170
IXYS Corporation
|
Check for Price | Transferred | YES | IXYS CORP | compliant | EAR99 | 8541.10.00.80 | POWER | SINGLE | SILICON | RECTIFIER DIODE | O-CEDB-N2 | 16.5 kA | 1 | 1 | 2 | 1.568 kA | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | Not Qualified | 1.7 kV | 2.4 µs | NO LEAD | END | ||||||||||||||||||||||||||||||||||||||||
|
0E2000A0
The Cherry Corporation
|
Check for Price | Yes | Transferred | 6000 Cycle(s) | SNAP ACTING/LIMIT SWITCH | 2HP@250VAC | 20A@250VAC | 20 A | 250 V | 12.5517 N | -40 °C | 105 °C | PANEL MOUNT | STAINLESS STEEL | SILVER CADMIUM OXIDE | SNAP ACTION | SILVER CADMIUM OXIDE | PHENOLIC | 0.252 inch | NO | QUICK CONNECT | 16.3576 inch | 28.575 mm | 46.0502 mm | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||
|
E20-00M
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6000 Cycle(s) | DPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | 20A@250VAC | 20 A | ON-(ON) | 250 V | 12.55 N | 2.54 mm | e4 | 85 °C | PANEL MOUNT | THERMOPLASTIC | 7.32 mm | 3/8-32 | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.774 inch | NO | Silver (Ag) | QUICK CONNECT | 16.36 inch | 28.58 mm | 46.05 mm | 0.406 inch | 0.406 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||
|
E20-00A
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6000 Cycle(s) | DPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | HINGE LEVER | 20A@250VAC | 20 A | ON-(ON) | 250 V | 12.55 N | 2.54 mm | e4 | 85 °C | PANEL MOUNT | THERMOPLASTIC | 3.81 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.244 inch | NO | Silver (Ag) | QUICK CONNECT | 16.36 inch | 28.58 mm | 46.05 mm | 0.406 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||
|
E20-00H
The Cherry Corporation
|
Check for Price | Yes | Yes | Transferred | 6000 Cycle(s) | DPDT | MOMENTARY | SILVER | SNAP ACTING/LIMIT SWITCH | ROLLER LEVER | 20A@250VAC | 20 A | ON-(ON) | 250 V | 4.17 N | 8.38 mm | e4 | 85 °C | PANEL MOUNT | NICKEL | STEEL | 12.34 mm | BERYLLIUM COPPER | SILVER | SNAP ACTION | BERYLLIUM COPPER | PHENOLIC | 0.468 inch | NO | Silver (Ag) | QUICK CONNECT | 0.821 inch | 16.36 inch | 28.58 mm | 46.05 mm | 0.406 inch | THE CHERRY CORP | compliant | EAR99 | 8536.50.70.00 |