Filter Your Search
1 - 10 of 32 results
|
HED050-00-0100
Proconn Technology Co Ltd
|
Check for Price | Contact Manufacturer | 50 | 2 | 1.27 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | SHRD CENTER | UL | SPLIT BOARD LOCK | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | GUIDE SLOT | LOCKING | ONE | RECTANGULAR | 5.6896 mm | FLASH inch | SURFACE MOUNT | 0.283 inch | 0.435 inch | 1.494 inch | PROCONN TECHNOLOGY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
HED050-C0-0000
Proconn Technology Co Ltd
|
Check for Price | Contact Manufacturer | 50 | 2 | 1.27 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | SHRD CENTER | UL | SPLIT BOARD LOCK | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | GUIDE SLOT | LOCKING | ONE | RECTANGULAR | 5.6896 mm | 10u inch | SURFACE MOUNT | 0.283 inch | 0.435 inch | 1.494 inch | PROCONN TECHNOLOGY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
HED050-C0-0100
Proconn Technology Co Ltd
|
Check for Price | Contact Manufacturer | 50 | 2 | 1.27 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | SHRD CENTER | UL | SPLIT BOARD LOCK | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | GUIDE SLOT | LOCKING | ONE | RECTANGULAR | 5.6896 mm | 10u inch | SURFACE MOUNT | 0.283 inch | 0.435 inch | 1.494 inch | PROCONN TECHNOLOGY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
ED050SC3
AZ Displays Inc
|
Check for Price | Contact Manufacturer | AZ DISPLAYS INC | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
HED050-A0-0200
Proconn Technology Co Ltd
|
Check for Price | Contact Manufacturer | 50 | 2 | 1.27 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | SHRD CENTER | UL | SPLIT BOARD LOCK | RECEPTACLE | TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | GUIDE SLOT | LOCKING | ONE | RECTANGULAR | 5.6896 mm | FLASH inch | SURFACE MOUNT | 0.283 inch | 0.435 inch | 1.494 inch | PROCONN TECHNOLOGY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
HED050-50-0200
Proconn Technology Co Ltd
|
Check for Price | Contact Manufacturer | 50 | 2 | 1.27 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | SHRD CENTER | UL | SPLIT BOARD LOCK | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | GUIDE SLOT | LOCKING | ONE | RECTANGULAR | 5.6896 mm | 30u inch | SURFACE MOUNT | 0.283 inch | 0.435 inch | 1.494 inch | PROCONN TECHNOLOGY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
E-D-050
Morethanall Co Ltd
|
Check for Price | Contact Manufacturer | 50 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NONE | 1000VAC V | NO | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 105 °C | RECEPTACLE | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | ONE | RECTANGULAR | 5.08 mm | SOLDER | 0.362 inch | 0.598 inch | 2.76 inch | 0.142 inch | MORETHANALL CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
HED050-20-0100
Proconn Technology Co Ltd
|
Check for Price | Contact Manufacturer | 50 | 2 | 1.27 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | SHRD CENTER | UL | SPLIT BOARD LOCK | RECEPTACLE | TIN/LEAD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.1 inch | NO | GUIDE SLOT | LOCKING | ONE | RECTANGULAR | 5.6896 mm | 10u inch | SURFACE MOUNT | 0.283 inch | 0.435 inch | 1.494 inch | PROCONN TECHNOLOGY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
ED050
AUK Contractors Co Ltd
|
Check for Price | No | Contact Manufacturer | 50 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | AU ON NI | STRAIGHT | CARD EDGE CONNECTOR | NON MOUNTING EAR BLACK | 1000VAC V | NO | 1.668 N | 5 GΩ | .139 N | UL | -55 °C | 105 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 5.08 mm | SOLDER | 0.362 inch | 0.598 inch | 2.76 inch | 0.142 inch | AUK CONTRACTORS CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
HE-D-050
Morethanall Co Ltd
|
Check for Price | Contact Manufacturer | 50 | 2 | 2.54 mm | 4 | 30 mΩ | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | WITH MOUNTING EAR | 500VAC V | NO | 1.112 N | 1 GΩ | .0834 N | UL | -55 °C | 85 °C | RECEPTACLE | TIN/LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | NO | LOCKING MECH | ONE | STAGGERED | 2.54 mm | FLASH inch | SOLDER | 0.35 inch | 0.61 inch | 1.49 inch | 0.1 inch | MORETHANALL CO LTD | unknown | EAR99 | 8536.69.40.40 |