Filter Your Search
1 - 10 of 63 results
|
E11133/133GYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 13 kΩ | 2 % | 125 mW | 8312 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | DIVIDER | 5 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 2 | 11 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 20.98 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||
|
TLCCT20A03E1113DTS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 111 kΩ | 0.5 % | 500 mW | 3535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 111 kΩ | ISOLATED | 10 | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 1 | 20 | TR, Embossed , 13 Inch | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||
|
TLCC20A01E1113BT5
Vishay Intertechnologies
|
Check for Price | No | Active | 111 kΩ | 0.1 % | 500 mW | 3535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 111 kΩ | BUSSED | 1 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 19 | 20 | TR, Embossed , 13 Inch | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||
|
E11132/132GYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 1.3 kΩ | 2 % | 125 mW | 8312 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | DIVIDER | 5 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 2 | 11 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 20.98 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||
|
TLCC20A03E1113DT1
Vishay Intertechnologies
|
Check for Price | No | Active | 111 kΩ | 0.5 % | 500 mW | 3535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 111 kΩ | ISOLATED | 10 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 20 | TR, Embossed , 13 Inch | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||
|
TLCC20A01E1113DTF
Vishay Intertechnologies
|
Check for Price | No | Active | 111 kΩ | 0.5 % | 500 mW | 3535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 111 kΩ | BUSSED | 1 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 19 | 20 | TR, Embossed , 13 Inch | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||
|
E11133/133FP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 13 kΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | DIVIDER | 5 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 2 | 11 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 27.9 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||
|
E11133/133GP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 13 kΩ | 2 % | 125 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | DIVIDER | 5 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 2 | 11 | FLAT | 3.5 mm | 2.54 mm | 5.08 mm | 27.9 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||
|
E11135/135FYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 1.3 MΩ | 1 % | 125 mW | 8312 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | Metal Glaze/thick Film | DIVIDER | 5 | NO | 200 V | 125 °C | -55 °C | Encapsulated | 2 | 11 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 20.98 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||
|
E11130/130FY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 13 Ω | 1 % | 125 mW | 7012 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | DIVIDER | 5 | NO | 200 V | 125 °C | -55 °C | Miniature | 2 | 11 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 17.78 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 |