Filter Your Search
1 - 1 of 1 results
|
E13-152-1
Connor-Winfield
|
Check for Price | Active | 8 MHz | 225 MHz | 25 % | 50 OHM | 5 V | PECL | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 2 ns | NO | 2 ns | 70 mA | 5.25 V | 4.75 V | 40/60 % | 70 °C | THROUGH HOLE MOUNT | 14 | METAL | DIP4/14,.3 | NO | 20.27mm x 12.62mm x 7.24mm | CONNOR WINFIELD CORP | unknown |