Filter Your Search
1 - 10 of 1,695 results
|
RIAQ16LTE134GEBC
KOA Speer Electronics Inc
|
Check for Price | No | Active | 130 kΩ | 2 % | 50 mW | 1915 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Molded | 1 | 16 | Tape, Embossed/Plastic | Tin/Lead (Sn/Pb) | GULL WING | 1.6 mm | 4.9 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||||||||||||||
|
RIAN16TTE134JCDE
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 130 kΩ | 5 % | 800 mW | 3915 | SURFACE MOUNT | SOIC | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | HIGH PRECISION | 50 mW | 130 kΩ | ISOLATED | 8 | 70 °C | 130 kΩ | YES | 25 ppm/°C | 100 V | e3 | IEC60115-1 | 125 °C | -55 °C | Rectangular | 1 | 16 | TR, EMBOSSED PLASTIC | MATTE TIN | GULL WING | 1.6 mm | 9.91 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||||
|
RIAN08LTE134JHGT
KOA Speer Electronics Inc
|
Check for Price | No | Active | 130 kΩ | 5 % | 50 mW | 1915 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 4 | YES | 100 V | e0 | 125 °C | -55 °C | Molded | 1 | 8 | Tape, Embossed/Plastic | Tin/Lead (Sn/Pb) | GULL WING | 1.6 mm | 4.83 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||||||||||||||
|
RIAN16TTE134JHDC
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 130 kΩ | 5 % | 800 mW | 3915 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | HIGH PRECISION | 50 mW | 130 kΩ | ISOLATED | 8 | 70 °C | 130 kΩ | YES | 50 ppm/°C | 100 V | e3 | IEC60115-1 | 125 °C | -55 °C | Rectangular | 1 | 16 | TR, EMBOSSED PLASTIC | MATTE TIN | GULL WING | 1.6 mm | 9.91 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||||
|
RIAN16LTE134JCFT
KOA Speer Electronics Inc
|
Check for Price | No | Active | 130 kΩ | 5 % | 50 mW | 3915 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 8 | YES | 100 V | e0 | 125 °C | -55 °C | Molded | 1 | 16 | Tape, Embossed/Plastic | Tin/Lead (Sn/Pb) | GULL WING | 1.6 mm | 9.91 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | |||||||||||||||
|
RIAQ24LTE134GCCC
KOA Speer Electronics Inc
|
Check for Price | No | Active | 130 kΩ | 2 % | 1 W | 3415 | SURFACE MOUNT | QSOP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 130 kΩ | ISOLATED | 12 | 70 °C | 130 kΩ | YES | 100 V | e0 | 125 °C | -55 °C | Rectangular | 1 | 24 | RECTANGULAR PACKAGE | TR, 13 Inch | Tin/Lead (Sn/Pb) | GULL WING | 1.6 mm | 8.66 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | 8533.21.00.20 | |||||||||
|
RIAN08TTE134JHFT
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 130 kΩ | 5 % | 400 mW | 1915 | SURFACE MOUNT | SOIC | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | HIGH PRECISION | 50 mW | 130 kΩ | ISOLATED | 4 | 70 °C | 130 kΩ | YES | 10 ppm/°C | 100 V | e3 | IEC60115-1 | 125 °C | -55 °C | Rectangular | 1 | 8 | TR, EMBOSSED PLASTIC | MATTE TIN | GULL WING | 1.6 mm | 4.83 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||||
|
RIAQ24LTE134GHBE
KOA Speer Electronics Inc
|
Check for Price | No | Active | 130 kΩ | 2 % | 1 W | 3415 | SURFACE MOUNT | QSOP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 130 kΩ | ISOLATED | 12 | 70 °C | 130 kΩ | YES | 100 V | e0 | 125 °C | -55 °C | Rectangular | 1 | 24 | RECTANGULAR PACKAGE | TR, 13 Inch | Tin/Lead (Sn/Pb) | GULL WING | 1.6 mm | 8.66 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | 8533.21.00.20 | |||||||||
|
RIAQ16TTE134GCAC
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 130 kΩ | 2 % | 800 mW | 1915 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | HIGH PRECISION | 50 mW | 130 kΩ | ISOLATED | 8 | 70 °C | 130 kΩ | YES | 50 ppm/°C | 100 V | e3 | IEC60115-1 | 125 °C | -55 °C | Rectangular | 1 | 16 | TR, EMBOSSED PLASTIC | MATTE TIN | GULL WING | 1.6 mm | 4.9 mm | 3.81 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | ||||||||
|
MRGF16XTTE134J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Obsolete | 130 kΩ | 5 % | 500 mW | 4322 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | MRGF16 | 31 mW | 130 kΩ | BUSSED | 1 | 70 °C | MRGF16 | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 15 | 16 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC | Matte Tin (Sn) | GULL WING | 2.2 mm | 11 mm | 5.7 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.20 | ROHS COMPLIANT |