Filter Your Search
1 - 10 of 15 results
|
TLCCT20A01E1353BT1
Vishay Intertechnologies
|
Check for Price | Yes | Active | 135 kΩ | 0.1 % | 500 mW | 3535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 135 kΩ | BUSSED | 1 | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 19 | 20 | TR, Embossed , 13 Inch | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||
|
LCCT20BE1353STS
Vishay Intertechnologies
|
Check for Price | Yes | Active | 135 kΩ | 500 mW | 3535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 135 kΩ | BUSSED | 1 | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 19 | 20 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||
|
LC20BE1353B
Vishay Intertechnologies
|
Check for Price | No | Active | 135 kΩ | 0.1 % | 500 mW | 3535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 135 kΩ | BUSSED | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 20 | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||
|
LCC20AE1353ST1
Vishay Intertechnologies
|
Check for Price | No | Active | 135 kΩ | 500 mW | 3535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 135 kΩ | ISOLATED | 10 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 1 | 20 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||
|
TLCCT20A01E1353ST0
Vishay Intertechnologies
|
Check for Price | Yes | Active | 135 kΩ | 500 mW | 3535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 135 kΩ | BUSSED | 1 | YES | 100 V | e4 | 125 °C | -55 °C | Chip | 19 | 20 | TR | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||
|
LCC20BE1353STF
Vishay Intertechnologies
|
Check for Price | No | Active | 135 kΩ | 500 mW | 3535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 135 kΩ | BUSSED | 1 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 19 | 20 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||
|
RMKHT408E1353DPA06
Vishay Intertechnologies
|
Check for Price | Yes | Active | 135 kΩ | 0.5 % | 1006 | SURFACE MOUNT | SMT | 30 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 10 mW | 135 kΩ | ISOLATED | 4 | YES | 100 V | 215 °C | -55 °C | Chip | 1 | 8 | ONE SURFACE | 400 µm | 2.6 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
RMKHT508E1353DWA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 135 kΩ | 0.5 % | 1006 | SURFACE MOUNT | SMT | 30 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 10 mW | 135 kΩ | DIVIDER; ISOLATED | 3 | YES | 100 V | 215 °C | -55 °C | Chip | 5 | 8 | ONE SURFACE | 400 µm | 2.6 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
RMKHT914E1353DPA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 135 kΩ | 0.5 % | 1206 | SURFACE MOUNT | SMT | 30 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 10 mW | 135 kΩ | DIVIDER; ISOLATED | 5 | YES | 100 V | 215 °C | -55 °C | Chip | 9 | 16 | ONE SURFACE | 400 µm | 3.4 mm | 1.7 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||
|
TLCC20A01E1353ST1
Vishay Intertechnologies
|
Check for Price | No | Active | 135 kΩ | 500 mW | 3535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 135 kΩ | BUSSED | 1 | YES | 100 V | e0 | 125 °C | -55 °C | Chip | 19 | 20 | TR | Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier | WRAPAROUND | 1.96 mm | 8.89 mm | 8.89 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |