Filter Your Search
1 - 10 of 842 results
|
TE1500B12RJ
TE Connectivity
|
$68.5353 | Yes | Active | 12 Ω | 5 % | 1.5 kW | CHASSIS MOUNT | 440 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.5 kV | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK, BOX | LUG | 465mm x 60mm x 119mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||
|
TE1500B33RJ
TE Connectivity
|
$73.1854 | Yes | Active | 33 Ω | 5 % | 1.5 kW | CHASSIS MOUNT | 440 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.5 kV | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK, BOX | LUG | 465mm x 60mm x 119mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||
|
TE1500B15RJ
TE Connectivity
|
$77.4561 | Yes | Active | 15 Ω | 5 % | 1.5 kW | CHASSIS MOUNT | 440 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.5 kV | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK, BOX | LUG | 465mm x 60mm x 119mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||
|
TE1500B27RJ
TE Connectivity
|
$80.7154 | Yes | Active | 27 Ω | 5 % | 1.5 kW | CHASSIS MOUNT | 440 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.5 kV | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK, BOX | LUG | 465mm x 60mm x 119mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||
|
TE1500B5R6J
TE Connectivity
|
$100.8955 | Yes | Active | 5.6 Ω | 5 % | 1.5 kW | CHASSIS MOUNT | 440 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.5 kV | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK, BOX | LUG | 465mm x 60mm x 119mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||
|
TE1500B8R2J
TE Connectivity
|
$100.8955 | Yes | Active | 8.2 Ω | 5 % | 1.5 kW | CHASSIS MOUNT | 440 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.5 kV | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK, BOX | LUG | 465mm x 60mm x 119mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||
|
TE1500B6R8J
TE Connectivity
|
$100.8955 | Yes | Active | 6.8 Ω | 5 % | 1.5 kW | CHASSIS MOUNT | 440 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 2.5 kV | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK, BOX | LUG | 465mm x 60mm x 119mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||
|
ASE150022E1R50KE
Vishay Intertechnologies
|
$400.4183 | Yes | Active | 1.5 Ω | 10 % | 1.5 kW | CHASSIS MOUNT | Chassis Mount | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 47.4342 V | 350 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | LUG | 63.5 mm | 508 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.29.00.00 | |||||||||
|
135E-1500-AB20W
RCD Components Inc
|
Check for Price | Yes | Active | 150 Ω | 0.05 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 140 V | e3 | 350 °C | -50 °C | Tubular | 2 | TUBULAR PACKAGE | Bulk | Matte Tin (Sn) | WIRE | 813 µm | 34.925 mm | 4.78 mm | 12.7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
RB53CE15001Q
TT Electronics Resistors
|
Check for Price | No | Obsolete | 15 kΩ | 0.02 % | 330 mW | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 500 V | MIL-R-93 | 145 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | WIRE | 800 µm | 38.1 mm | 9.5 mm | 19 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |