Filter Your Search
1 - 10 of 508 results
|
SFG2E-1501-AB
RCD Components Inc
|
Check for Price | Active | 1.5 kΩ | 0.05 % | 3 W | 5925 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 175 °C | -55 °C | All-Welded | 2 | Bulk | GULL WING | 6.6 mm | 15 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
ME15010KJ
TE Connectivity
|
Check for Price | Yes | Active | 10 kΩ | 5 % | 185 W | Panel Mount | FIXED RESISTOR | WIRE WOUND | ME | 200 °C | -55 °C | Vitreous Enamelled | 2 | Box | 32 mm | 178 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | ||||||||||||||
|
SF1E-1501-FB10Q
RCD Components Inc
|
Check for Price | No | Active | 1.5 kΩ | 1 % | 1 W | 3528 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e0 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | J BEND | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
SFG2E-1501-ATQ
RCD Components Inc
|
Check for Price | No | Active | 1.5 kΩ | 0.05 % | 3 W | 5925 | SURFACE MOUNT | SMT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e0 | 175 °C | -55 °C | All-Welded | 2 | TR | Tin/Lead (Sn/Pb) | GULL WING | 6.6 mm | 15 mm | 6.3 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
PW50E1501KLF
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.5 kΩ | 10 % | 50 W | Radial | FIXED RESISTOR | WIRE WOUND | PW(RADIAL) | PW(RADIAL) | e3 | 250 °C | -55 °C | Flameproof | 2 | Matte Tin (Sn) | 5.08 mm | 78.105 mm | 19.05 mm | 92.075 mm | 19.05 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.29.00.00 | |||||||||
|
SF1E-1501-QT5Q
RCD Components Inc
|
Check for Price | No | Active | 1.5 kΩ | 0.02 % | 1 W | 3528 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e0 | 175 °C | -55 °C | All-Welded | 2 | TR | Tin/Lead (Sn/Pb) | J BEND | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
ME15015RKH
TE Connectivity
|
Check for Price | Yes | Active | 15 Ω | 10 % | 185 W | Panel Mount | FIXED RESISTOR | WIRE WOUND | ME | 200 °C | -55 °C | Vitreous Enamelled | 2 | Box | 32 mm | 178 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | ||||||||||||||
|
ME1501K3JTB
TE Connectivity
|
Check for Price | Yes | Active | 1.3 kΩ | 5 % | 185 W | Panel Mount | FIXED RESISTOR | WIRE WOUND | ME | 200 °C | -55 °C | Vitreous Enamelled | 2 | Box | 32 mm | 178 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.29.00.00 | ||||||||||||||
|
SF1E-1501-QT5W
RCD Components Inc
|
Check for Price | Yes | Active | 1.5 kΩ | 0.02 % | 1 W | 3528 | SURFACE MOUNT | SMT | 5 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e3 | 175 °C | -55 °C | All-Welded | 2 | TR | Matte Tin (Sn) | J BEND | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||||
|
SF1E-1501-AB20W
RCD Components Inc
|
Check for Price | Yes | Active | 1.5 kΩ | 0.05 % | 1 W | 3528 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | e3 | 175 °C | -55 °C | All-Welded | 2 | Bulk | Matte Tin (Sn) | J BEND | 3.18 mm | 8.89 mm | 7 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |