Filter Your Search
1 - 1 of 1 results
|
E222Y20E10
NICOMATIC
|
Check for Price | Contact Manufacturer | 20 | 2 | 1.27 mm | 2 | 8 mΩ | 3 A | FEMALE | 500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | STANDARD: MIL 83513 | 1060VAC V | NO | 1.7 N | 2 GΩ | POLARIZED HOUSING | 0.1 N | e4 | MIL; UL | 94V-0 | -65 °C | 260 °C | HOLE .086-.098 | PREASSEM CONN | GOLD OVER NICKEL | RECTANGULAR | RND PIN-SKT | 0.05 inch | 0.05 inch | NO | M2 | LOCKNUT | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 50u inch | SOLDER | 0.181 inch | 0.213 inch | 0.907 inch | 0.118 inch | NICOMATIC SA | compliant | EAR99 | 8536.69.40.40 |