Filter Your Search
1 - 5 of 5 results
|
E2791LF
Rakon Limited
|
Check for Price | Yes | Yes | Contact Manufacturer | 20 MHz | 0.28 % | 0.32 PPM/24 HOUR | 15 pF | 3.3 V | HCMOS | E2791 | TRI-STATE; ENABLE/DISABLE FUNCTION | 9 ns | NO | 9 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | unknown | Clock | ||||||
|
E2791LF
IQD Frequency Products
|
Check for Price | Yes | Yes | Active | 20 MHz | 0.28 % | 0.32 PPM/DAY | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 9 ns | NO | 9 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 10 | YES | 7.0mm x 5.0mm x 2.0mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | ROHS COMPLIANT, MINIATURE PACKAGE-10 | |||||
|
E2791
IQD Frequency Products
|
Check for Price | No | No | Active | 20 MHz | 0.28 % | 0.32 PPM/DAY | 15 pF | 3.3 V | HCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 9 ns | NO | 9 ns | 3.465 V | 3.135 V | 55/45 % | e0 | 70 °C | -20 °C | SURFACE MOUNT | 10 | YES | Tin/Lead (Sn/Pb) | 7.0mm x 5.0mm x 2.0mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | MINIATURE PACKAGE-10 | |||
|
20.0MHZE2791
IQD Frequency Products
|
Check for Price | Yes | Active | HCMOS | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | |||||||||||||||||||||||||
|
E2791
Rakon Limited
|
Check for Price | No | No | Contact Manufacturer | 20 MHz | 0.28 % | 0.32 PPM/24 HOUR | 15 pF | 3.3 V | HCMOS | E2791 | TRI-STATE; ENABLE/DISABLE FUNCTION | 9 ns | NO | 9 ns | 3.465 V | 3.135 V | 55/45 % | e0 | 70 °C | -20 °C | SURFACE MOUNT | YES | Tin/Lead (Sn/Pb) | 7.0mm x 5.0mm x 2.0mm | RAKON LTD | unknown | Clock |