Filter Your Search
1 - 2 of 2 results
|
TE28F004S3-150
Intel Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 3.3 V | 150 ns | FLASH | USER-SELECTABLE 3.3V OR 12V VPP | YES | NO | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 20 µA | 40 µA | 3.6 V | 3 V | MOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | INTEL CORP | TSOP | 10 X 20 MM, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 | ||
|
E28F004S3-150
Intel Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 8 | 64K | 512KX8 | 3.3 V | 150 ns | FLASH | USER-SELECTABLE 3.3V OR 12V VPP | YES | NO | 1 | 8 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 10 µA | 40 µA | 3.6 V | 3 V | MOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | INTEL CORP | TSOP | 10 X 20 MM, TSOP-40 | 40 | compliant | EAR99 | 8542.32.00.51 |