Filter Your Search
1 - 4 of 4 results
|
E28F020-90
Rochester Electronics LLC
|
Check for Price | No | Active | 2.0972 Mbit | 8 | 256KX8 | 5 V | 90 ns | FLASH | 100000 ERASE/PROGRAM CYCLES | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G32 | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ROCHESTER ELECTRONICS LLC | 0.310 X 0.720 INCH, TSOP-32 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
E28F020-90
Intel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 90 ns | FLASH | 100000 ERASE/PROGRAM CYCLES | YES | NO | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | INTEL CORP | 0.310 X 0.720 INCH, TSOP-32 | unknown | EAR99 | 8542.32.00.51 | TSOP | 32 | |||
|
TE28F020-90
Intel Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 256KX8 | 5 V | 90 ns | FLASH | 100000 ERASE/PROGRAM CYCLES | YES | NO | 100000 Write/Erase Cycles | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12 V | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | INTEL CORP | 0.310 X 0.720 INCH, TSOP-32 | unknown | EAR99 | 8542.32.00.51 | TSOP | 32 | ||
|
TE28F020-90
Rochester Electronics LLC
|
Check for Price | No | Active | 2.0972 Mbit | 8 | 256KX8 | 5 V | 90 ns | FLASH | 100000 ERASE/PROGRAM CYCLES | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 12 V | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G32 | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 8 mm | ROCHESTER ELECTRONICS LLC | 0.310 X 0.720 INCH, TSOP-32 | unknown | EAR99 | 8542.32.00.51 |