Filter Your Search
1 - 3 of 3 results
|
E2E-X14B1D18-M1TJR0.3M
OMRON Corporation
|
Check for Price | Yes | Active | 15.4 mm | 3-WIRE INTERFACE | PROXIMITY SENSOR,INDUCTIVE | PNP, NO | IP67, IP69K, REVERSE POLARITY PROTECTION... more | 16 mA | 30 V | 10 V | 70 °C | -25 °C | CYLINDRICAL | CABLE WITH CONNECTOR | OMRON CORP | unknown | NICKEL PLATED BRASS | |||||
|
E2E-X14B1D18-M1
OMRON Corporation
|
Check for Price | Yes | Active | 15.4 mm | IO-LINK | PROXIMITY SENSOR,INDUCTIVE | 3-WIRE DC, PNP, NO | IP 67, IP 69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 16 mA | 30 V | 10 V | 60 °C | -25 °C | CYLINDRICAL | CONNECTOR | 18 mm | OMRON CORP | unknown | NICKEL PLATED BRASS | 2019-08-06 | Omron Electronics | ||
|
E2E-X14B1D18-M1TJ0.3M
OMRON Corporation
|
Check for Price | Yes | Active | 15.4 mm | IO-LINK | PROXIMITY SENSOR,INDUCTIVE | 3-WIRE DC, PNP, NO | IP 67, IP 69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | 16 mA | 30 V | 10 V | 60 °C | -25 °C | CYLINDRICAL | CABLE WITH CONNECTOR | 18 mm | OMRON CORP | unknown | NICKEL PLATED BRASS | 2019-08-06 |