Filter Your Search
1 - 10 of 346 results
|
RG3216P-5004-B-T1
Susumu Co Ltd
|
$0.2811 | Yes | Yes | Active | 5 MΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR, HIGH PRECISION | 85 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED, 7 INCH | MATTE TIN | WRAPAROUND | 400 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | CHIP | compliant | Susumu | ||||||||
|
RCWP05755M00FMS3
Vishay Intertechnologies
|
$0.8175 | No | Active | 5 MΩ | 1 % | 150 mW | 0705 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 70 V | e0 | 155 °C | -65 °C | Rectangular | 2 | TR, PLASTIC, 7 INCH | Tin/Lead (Sn80Pb20) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.30 | |||||||||
|
CMF605M0000FHEB
Vishay Intertechnologies
|
$1.1045 | Yes | Active | 5 MΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 500 V | e3 | 165 °C | -55 °C | Tubular | 2 | TR, 7.5 INCH | MATTE TIN | WIRE | 640 µm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.90 | ||||||||||
|
RN60C5004FB14
Vishay Intertechnologies
|
$1.1045 | No | Active | 5 MΩ | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 300 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.90 | ||||||||
|
HVC0603T5004FET
Ohmite Mfg Co
|
$1.1349 | Yes | Active | 5 MΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 400 µm | 1.5 mm | 800 µm | OHMITE MANUFACTURING CO | compliant | Ohmite | EAR99 | 8533.21.00.30 | ||||||||
|
CMF605M0000FKBF70
Vishay Intertechnologies
|
$1.2200 | No | Active | 5 MΩ | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | FLAME PROOF, PRECISION | 70 °C | NO | 500 V | e0 | 165 °C | -55 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | unknown | Vishay | EAR99 | 8533.21.00.90 | ||||||||
|
HVC0402T5004JET
Ohmite Mfg Co
|
$1.3024 | Yes | Active | 5 MΩ | 5 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | PRECISION | 70 °C | YES | 30 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | MATTE TIN OVER NICKEL | WRAPAROUND | 300 µm | 1.04 mm | 500 µm | OHMITE MANUFACTURING CO | compliant | Ohmite | EAR99 | 8533.21.00.30 | ||||||||
|
RN55C5004FRE6
Vishay Intertechnologies
|
$1.5350 | No | Active | 5 MΩ | 1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | ||||||||||
|
RN55C5004BB14
Vishay Intertechnologies
|
$1.8000 | No | Active | 5 MΩ | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.1 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | |||||||||
|
RN65C5004FB14
Vishay Intertechnologies
|
$2.3250 | No | Active | 5 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 350 V | e0 | MIL-R-10509 | 175 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 4.57 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.21.00.90 |