Filter Your Search
1 - 2 of 2 results
|
E32D1HEB2K-106.250M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 106.25 MHz | 50 % | 50 OHM | 3.3 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | 3.3 V | 1.5 ns | NO | 75 ppm | 15 % | 1.5 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | ECLIPTEK CORP | compliant | Clock | ||
|
E32D1HEB2K-106.250MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 106.25 MHz | 50 % | 50 OHM | 3.3 V | PECL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.3 V | 1.5 ns | NO | 75 ppm | 15 % | 1.5 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | ECLIPTEK CORP | compliant | Clock |