Filter Your Search
1 - 1 of 1 results
|
E37L451CPN103MEM9U
Chemi-Con
|
Check for Price | Yes | Active | 10 mF | 450 V | 27.8 A | 20 % | 10 mΩ | POLARIZED | 20 % | CHASSIS MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5 mA | 85 °C | -40 °C | 2 | Chassis Mount | BULK | NO | 31.8 mm | FEMALE THREADED | 76.2 mm | 219 mm | NIPPON CHEMI-CON CORP | CAN | compliant | EAR99 | 8532.22.00.85 |