Filter Your Search
1 - 1 of 1 results
|
E3Z-LS812M
OMRON Corporation
|
Check for Price | Yes | Active | NO | 1 ms | 200 mm | 20 mm | 4-WIRE INTERFACE | 100mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | IP 67 REVERSE POLARITY, SHORT CIRCUIT PROTECTION | 30 mA | 24 V | 12 V | 55 °C | -25 °C | BOARD MOUNT | RECTANGULAR | WIRE | 10.8 mm | 31 mm | 20 mm | OMRON CORP | unknown |