Filter Your Search
1 - 10 of 18 results
|
E44465-000
TE Connectivity
|
$696.6820 | Yes | Yes | Active | 5 A | MALE | 300 Cycles | CABLE | NOT APPLICABLE | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 2121VAC V | NO | 5 GΩ | 5A | 1 | POLARIZED HOUSING | CD | 954 V | NO | NO | NO | UL | 94V-0 | -65 °C | 125 °C | PLUG | NOT APPLICABLE | YES | YES | 0.1 inch | NO | LOCKING | JACKSCREW | GENERAL PURPOSE | NO | NICKEL | CRIMP | unknown | TE Connectivity | ||||||||||||||||||||||||
|
FRJAE-444-02
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 4 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 750 Cycles | BOARD AND PANEL | POLYETHYLENE | COPPER ALLOY | GOLD (50) OVER NICKEL (50) | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | STANDARD: RJ45, 2 PORTS, 4 POSITIONS EACH, SHIELDED | 1000VAC V | YES | 500 MΩ | 2 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | JACK | Gold Flash (Au) | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | MOUNTING FLANGE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL TIN | SOLDER | compliant | AMPHENOL CORP | ROHS COMPLIANT | EAR99 | 8536.69.40.30 | |||||||||||
|
10035263-22E444
Amphenol FCi
|
Check for Price | No | No | Active | 48 | FEMALE | BOARD | GLASS FILLED POLYESTER | COPPER ALLOY | GOLD OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 6 PORTS, 8-POSITION EACH, SHIELDED | NO | 6 | NO | NO | e0 | NO | 94V-0 | TIN LEAD OVER NICKEL | COPPER ALLOY | NO | NO | GENERAL PURPOSE | NICKEL | SOLDER | compliant | AMPHENOL FCI ASIA PTE LTD | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||
|
E6588-14E444
Pulse Electronics Corporation
|
Check for Price | Active | 48 | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 6 PORTS, 8 POSITION EACH | NO | 6 | NO | NO | e4 | NO | 94V-0 | JACK | GOLD (30) OVER NICKEL | TELCOM, MODULAR | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | compliant | PULSE ELECTRONICS CORP | |||||||||||||||||||||||||||||||||||||
|
E6588-23E444
Pulse Electronics Corporation
|
Check for Price | Active | 48 | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 6 PORTS, 8 POSITION EACH | NO | 6 | NO | NO | e4 | NO | 94V-0 | JACK | GOLD (30) OVER NICKEL | TELCOM, MODULAR | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | compliant | PULSE ELECTRONICS CORP | |||||||||||||||||||||||||||||||||||||
|
E6588-12E444
Pulse Electronics Corporation
|
Check for Price | Active | 48 | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 6 PORTS, 8 POSITION EACH | NO | 6 | NO | NO | e4 | NO | 94V-0 | JACK | GOLD (30) OVER NICKEL | TELCOM, MODULAR | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | compliant | PULSE ELECTRONICS CORP | |||||||||||||||||||||||||||||||||||||
|
E6588-24E444
Pulse Electronics Corporation
|
Check for Price | Active | 48 | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 6 PORTS, 8 POSITION EACH | NO | 6 | NO | NO | e4 | NO | 94V-0 | JACK | GOLD (30) OVER NICKEL | TELCOM, MODULAR | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | compliant | PULSE ELECTRONICS CORP | |||||||||||||||||||||||||||||||||||||
|
E6588-11E444
Pulse Electronics Corporation
|
Check for Price | Active | 48 | FEMALE | BOARD | GLASS FILLED POLYESTER | GOLD (30) OVER NICKEL | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 6 PORTS, 8 POSITION EACH | NO | 6 | NO | NO | e4 | NO | 94V-0 | JACK | GOLD (30) OVER NICKEL | TELCOM, MODULAR | NO | MULTIPLE MATING PARTS AVAILABLE | NO | GENERAL PURPOSE | SOLDER | compliant | PULSE ELECTRONICS CORP | |||||||||||||||||||||||||||||||||||||
|
FRJAE-444-08
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 4 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 750 Cycles | BOARD AND PANEL | POLYETHYLENE | COPPER ALLOY | GOLD (50) OVER NICKEL (50) | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | STANDARD: RJ45, 8 PORTS, 4 POSITIONS EACH, SHIELDED | 1000VAC V | YES | 500 MΩ | 8 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | JACK | Gold Flash (Au) | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | MOUNTING FLANGE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL TIN | SOLDER | compliant | AMPHENOL CORP | ROHS COMPLIANT | |||||||||||||
|
FRJAE-444-04
Amphenol Corporation
|
Check for Price | Yes | Yes | Active | 4 | 1 | 2.54 mm | 2 | 20 mΩ | 1.5 A | FEMALE | 750 Cycles | BOARD AND PANEL | POLYETHYLENE | COPPER ALLOY | GOLD (50) OVER NICKEL (50) | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | STANDARD: RJ45, 4 PORTS, 4 POSITIONS EACH, SHIELDED | 1000VAC V | YES | 500 MΩ | 4 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -55 °C | 85 °C | SPLIT BOARD LOCK | JACK | Gold Flash (Au) | PHOSPHOR BRONZE | RECTANGULAR | TELCOM, MODULAR | NO | BLACK | NO | LOCKING | MOUNTING FLANGE | GENERAL PURPOSE | STAGGERED | 2.54 mm | 50u inch | NICKEL TIN | SOLDER | compliant | AMPHENOL CORP | ROHS COMPLIANT | EAR99 | 8536.69.40.30 |