Filter Your Search
1 - 2 of 2 results
|
E4D20120G
Wolfspeed
|
Check for Price | Yes | Active | 56 A | 1.8 V | 200 µA | 250 W | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | SCHOTTKY | FREE WHEELING DIODE, PD-CASE | EFFICIENCY | 1 | 1.2 kV | R-PSSO-G2 | AEC-Q101 | TO-263AB | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | WOLFSPEED INC | TO-263-2, 2 PIN | unknown | EAR99 | 8541.10.00.80 | Wolfspeed | |||
|
E4D20120G
Cree, Inc.
|
Check for Price | Yes | Active | 56 A | 1.8 V | 200 µA | 250 W | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | SCHOTTKY | FREE WHEELING DIODE, PD-CASE | EFFICIENCY | 1 | 1.2 kV | R-PSSO-G2 | AEC-Q101 | TO-263AB | 175 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | CREE INC | unknown | EAR99 | 8541.10.00.80 | 2020-08-02 |