Filter Your Search
1 - 3 of 3 results
|
E81D630VNN562MA30T
Chemi-Con
|
Check for Price | Yes | Active | 5.6 mF | 63 V | 3.08 A | 20 % | 38.1 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 2.376 mA | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | SNAP-IN | NIPPON CHEMI-CON CORP | compliant | EAR99 | Chemi-Con | |||||
|
E81D630VNN102MP25T
Chemi-Con
|
Check for Price | Yes | Active | 1 mF | 63 V | 2.39 A | 20 % | 151 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.004 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | NIPPON CHEMI-CON CORP | compliant | , | ||||
|
E81D630VNN152MP25T
Chemi-Con
|
Check for Price | Yes | Active | 1.5 mF | 63 V | 2.59 A | 20 % | 130 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.3 mA | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | NO | Tin (Sn) | SNAP-IN | NIPPON CHEMI-CON CORP | compliant | , |