Filter Your Search
1 - 1 of 1 results
|
E91F401VSN221MR40U
Chemi-Con
|
Check for Price | Yes | Active | 220 µF | 400 V | 1.4 A | 20 % | 380 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 889.94 µA | 0.15 | 105 °C | -40 °C | 2 | Snap-in | NO | 10 mm | SNAP-IN | 30 mm | 40 mm | NIPPON CHEMI-CON CORP | CAN | unknown |