Filter Your Search
1 - 10 of 683 results
|
EA1-B0-22-620-52E-CC
Carling Technologies
|
$15.4006 | Active | 240 V | 20 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 26.06 mm | 66.3 mm | 146.81 mm | CARLING TECHNOLOGIES INC | compliant | |||||||
|
EA1-B0-26-640-32E-CC
Carling Technologies
|
$15.4006 | Active | 240 V | 40 A | LONG | MAGNETIC CIRCUIT BREAKER | HANDLE | STANDARDS: MIL-PRF-55629, MIL-STD-202G | SERIES TRIP | 5 kA | CSA; UL | MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 26.06 mm | 66.3 mm | 146.81 mm | CARLING TECHNOLOGIES INC | compliant | |||||
|
EA1-B0-26-650-32E-CC
Carling Technologies
|
$15.4006 | Yes | Active | 240 V | 50 A | MAGNETIC CIRCUIT BREAKER | HANDLE | STANDARDS: MIL-PRF-55629, MIL-STD-202G | SERIES TRIP | 5 kA | CSA; UL | MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 26.06 mm | 66.3 mm | 146.81 mm | CARLING TECHNOLOGIES INC | compliant | |||||
|
EA1-B0-26-615-32E-CC
Carling Technologies
|
$15.4006 | Active | 240 V | 15 A | LONG | MAGNETIC CIRCUIT BREAKER | HANDLE | STANDARDS: MIL-PRF-55629, MIL-STD-202G | SERIES TRIP | 5 kA | CSA; UL | MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 26.06 mm | 66.3 mm | 146.81 mm | CARLING TECHNOLOGIES INC | compliant | |||||
|
EA1-B0-24-610-12A-DC
Carling Technologies
|
$35.2930 | Yes | Active | 240 V | 10 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | STUD | 26.06 mm | 66.3 mm | 146.81 mm | CARLING TECHNOLOGIES INC | compliant | ||||||
|
EA1-B0-16-680-32A-BF
Carling Technologies
|
$39.7544 | Yes | Active | 125 V | 80 A | MAGNETIC CIRCUIT BREAKER | TOGGLE | SERIES TRIP | 5 kA | CSA; UL; VDE | MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | SCREW | 26.06 mm | 66.3 mm | 146.81 mm | CARLING TECHNOLOGIES INC | compliant | ||||||
|
EA1-B0-24-620-12A-CC
Carling Technologies
|
$51.3100 | Yes | Active | 240 V | 20 A | MAGNETIC CIRCUIT BREAKER | HANDLE | STANDARDS: MIL-PRF-55629, MIL-STD-202G | SERIES TRIP | 5 kA | CSA; UL | MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | STUD | 26.06 mm | 66.3 mm | 146.81 mm | CARLING TECHNOLOGIES INC | compliant | Carling Technologies | ||||
|
EA1-B0-24-615-12A-CC
Carling Technologies
|
$51.3100 | Yes | Active | 240 V | 15 A | MAGNETIC CIRCUIT BREAKER | HANDLE | SERIES TRIP | 5 kA | CSA; UL | CORROSION/MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | STUD | 26.06 mm | 66.3 mm | 146.81 mm | CARLING TECHNOLOGIES INC | compliant | ||||||
|
EA1-B0-24-650-12A-CC
Carling Technologies
|
$51.3100 | Yes | Active | 240 V | 50 A | MAGNETIC CIRCUIT BREAKER | HANDLE | STANDARDS: MIL-PRF-55629, MIL-STD-202G | SERIES TRIP | 5 kA | CSA; UL | MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | STUD | 26.06 mm | 66.3 mm | 146.81 mm | CARLING TECHNOLOGIES INC | compliant | |||||
|
EA1-B0-24-450-12A-CC
Carling Technologies
|
$51.3100 | Yes | Active | 240 V | 5 A | MAGNETIC CIRCUIT BREAKER | HANDLE | STANDARDS: MIL-PRF-55629, MIL-STD-202G | SERIES TRIP | 5 kA | CSA; UL | MOISTURE RESISTANT | 85 °C | -40 °C | PANEL MOUNT | 1 | NO | STUD | 26.06 mm | 66.3 mm | 146.81 mm | CARLING TECHNOLOGIES INC | compliant |