Filter Your Search
1 - 10 of 5,776 results
|
EB52F4D20AV-44.736M-CE
Ecliptek Corporation
|
Check for Price | No | Obsolete | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | ECLIPTEK CORP | unknown | ||||||||||||||||||||||||||
|
EB52F4D50CV-12.800M-G
Ecliptek Corporation
|
Check for Price | Obsolete | 12.8 MHz | 5 % | 1 PPM/YEAR | 15 pF | 3.3 V | LVCMOS | 3 V | 300 mV | 6 ns | NO | 20 ppm | 6 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | SURFACE MOUNT | 14 | YES | 20.3mm x 13.0mm x 8.3mm | ECLIPTEK CORP | unknown | Clock | |||||||
|
EB52F4D30CN-1.544M
Ecliptek Corporation
|
Check for Price | No | Obsolete | LVCMOS | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | ECLIPTEK CORP | unknown | Clock | ||||||||||||||||||||||||
|
EB52E8C6V-10.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 10 MHz | 2.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3.3 V | 5 ns | NO | 5 ppm | 5 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 10 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | ECLIPTEK CORP | compliant | Clock | |||
|
EB52F4D50BN-1.544M-CE
Ecliptek Corporation
|
Check for Price | No | Obsolete | LVCMOS | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | ECLIPTEK CORP | unknown | Clock | ||||||||||||||||||||||||
|
EB52F5G15BV-44.736M-CE
Ecliptek Corporation
|
Check for Price | No | Obsolete | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | ECLIPTEK CORP | unknown | ||||||||||||||||||||||||||
|
EB52F3A20V-30.720M
Ecliptek Corporation
|
Check for Price | Obsolete | 30.72 MHz | 2 % | 1 PPM/YEAR | 15 pF | 3.3 V | LVCMOS | 3 V | 300 mV | 10 ns | YES | 20 ppm | 10 ns | 3.465 V | 3.135 V | 60/40 % | 50 °C | THROUGH HOLE MOUNT | 14 | NO | 18.3mm x 11.7mm x 4.8mm | ECLIPTEK CORP | unknown | Clock | ||||||||
|
EB52F5G20CV-6.400M
Ecliptek Corporation
|
Check for Price | Obsolete | 6.4 MHz | 2 % | 1 PPM/YEAR | 15 pF | 3.3 V | LVCMOS | 3 V | 300 mV | 6 ns | YES | 20 ppm | 6 ns | 3.465 V | 3.135 V | 55/45 % | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | 20.3mm x 13.0mm x 8.3mm | ECLIPTEK CORP | unknown | Clock | |||||||
|
EB52E8E2V-6.400MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 6.4 MHz | 0.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.3 V | 5 ns | NO | 5 ppm | 5 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | ECLIPTEK CORP | compliant | Clock | |||
|
EB52E8E2N-16.800MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 16.8 MHz | 0.5 % | 15 pF | 3.3 V | HCMOS | TAPE AND REEL | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | ECLIPTEK CORP | not_compliant | Clock |