Filter Your Search
1 - 2 of 2 results
|
EB13C3K2H-40.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 20 % | 15 pF | 3.3 V | LVHCMOS | EB13C3 | TRI-STATE ENABLE/DISABLE FUNCTION; BULK | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock | |||
|
EB13C3K2H-40.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 40 MHz | 20 % | 15 pF | 3.3 V | LVHCMOS | TRI-STATE ENABLE/DISABLE FUNCTION; TAPE AND REEL | 6 ns | NO | 6 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.6mm | ECLIPTEK CORP | compliant | Clock |