Filter Your Search
1 - 2 of 2 results
|
EB13E2H2H28.375MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 28.375 MHz | 50 % | 15 pF | 3.3 V | LVHCMOS | TAPE AND REEL; TRI-STATE ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 0.9mm | ECLIPTEK CORP | compliant | Clock | |||
|
EB13E2H2H-28.375MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 28.375 MHz | 50 % | 15 pF | 3.3 V | LVHCMOS | EB13E2 | TAPE AND REEL; TRI-STATE ENABLE/DISABLE FUNCTION | 5 ns | NO | 5 ns | 3.465 V | 3.135 V | 52.5/47.5 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | 3.2mm x 2.5mm x 0.9mm | ECLIPTEK CORP | compliant | Clock |