Filter Your Search
1 - 10 of 264 results
|
AMPMEEB-19.2000T
Abracon Corporation
|
$1.0148 | Yes | Active | 19.2 MHz | 50 % | 10 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | |||||
|
AMPMEEB-19.6608T
Abracon Corporation
|
$1.0148 | Yes | Active | 19.6608 MHz | 50 % | 10 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | |||||
|
AMPMEEB-19.6608
Abracon Corporation
|
$1.1008 | Yes | Active | 19.6608 MHz | 50 % | 10 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK; TUBE | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | |||||
|
AMPMEEB-19.2000
Abracon Corporation
|
$1.1008 | Yes | Active | 19.2 MHz | 50 % | 10 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK; TUBE | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | Clock | |||||
|
AMPMDEB-19.6608T
Abracon Corporation
|
$1.1564 | Yes | Active | 19.6608 MHz | 50 % | 10 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | ||||
|
AMPMDEB-19.2000T
Abracon Corporation
|
$1.1564 | Yes | Active | 19.2 MHz | 50 % | 10 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.84mm | ABRACON LLC | compliant | Clock | |||||
|
SIT9003AC-23-33EB-19.66080Y
SiTime Corporation
|
$1.2187 | Yes | Yes | Not Recommended | 19.6608 MHz | 50 % | 15 pF | 3.3 V | LVCMOS/TTL | ENABLE/DISABLE FUNCTION; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | ||||
|
AMPMDEB-19.6608
Abracon Corporation
|
$1.2544 | Yes | Active | 19.6608 MHz | 50 % | 10 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK; TUBE | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.84mm | ABRACON LLC | compliant | Clock | ABRACON | ||||
|
AMPMDEB-19.2000
Abracon Corporation
|
$1.2544 | Yes | Active | 19.2 MHz | 50 % | 10 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK; TUBE | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.5mm x 2.0mm x 0.84mm | ABRACON LLC | compliant | Clock | |||||
|
AMPMAEB-19.6608T
Abracon Corporation
|
$1.2980 | Yes | Active | 19.6608 MHz | 50 % | 10 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 2 ns | 3.63 V | 1.71 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | Nickel/Gold (Ni/Au) | 2.0mm x 1.6mm x 0.84mm | ABRACON LLC | compliant | Clock |