Filter Your Search
1 - 1 of 1 results
|
EB45-PK43GXF
Vishay Intertechnologies
|
Check for Price | Active | 43 | 2 | 2 | 30 mΩ | 5 A | FEMALE | CABLE | GLASS FILLED POLYPHENYLENE SULFIDE | GOLD (30) OVER NICKEL (50) | STRAIGHT | CARD EDGE CONNECTOR | HIGH RELIABILITY, PANEL MOUNTABLE | 1800VAC V | NO | 5 GΩ | NO | NO | e4 | NO | UL | 94V-0 | 200 °C | RECEPTACLE | GOLD (30) OVER NICKEL (50) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.1 inch | NO | HOLE .125-.137 | FLUSH | ONE | GENERAL PURPOSE | RECTANGULAR | 5.08 mm | 30u inch | WIRE WRAP | 0.365 inch | 0.61 inch | 5.135 inch | 0.57 inch | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 |