Filter Your Search
1 - 1 of 1 results
|
EB51F3C30V-12.800M
Ecliptek Corporation
|
Check for Price | No | Obsolete | 12.8 MHz | 3 % | 1 PPM/YEAR | 10 TTL, 15 pF | 5 V | HCMOS/TTL | 4.5 V | 500 mV | 10 ns | YES | 20 ppm | 10 ns | 5.25 V | 4.75 V | 60/40 % | e0 | 70 °C | -20 °C | THROUGH HOLE MOUNT | 14 | NO | Tin/Lead (Sn/Pb) | 18.3mm x 11.7mm x 4.8mm | ECLIPTEK CORP | unknown | Clock |