Filter Your Search
1 - 2 of 2 results
|
EB52E8E2V-9.720MTR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 9.72 MHz | 0.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3.3 V | 5 ns | NO | 5 ppm | 5 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | ECLIPTEK CORP | compliant | Clock | ||
|
EB52E8E2V-9.720M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Obsolete | 9.72 MHz | 0.5 % | 1 PPM/YEAR | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 3.3 V | 5 ns | NO | 5 ppm | 5 ns | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 2.0mm | ECLIPTEK CORP | compliant | Clock |