Filter Your Search
1 - 2 of 2 results
|
EB614R14SGFXFS
Vishay Intertechnologies
|
Check for Price | Active | 28 | 2 | 3.17 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||
|
EB614R14SGW15
Vishay Intertechnologies
|
Check for Price | Active | 28 | 2 | 3.175 mm | 2 | 30 mΩ | 3 A | 500 Cycles | BOARD | GLASS FILLED DIALLYL PHTHALATE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | NO FLANGE | 1500VAC V | NO | 5 GΩ | .1668 N | UL | -65 °C | 125 °C | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | GREEN | 0.125 inch | NO | ONE | RECTANGULAR | 5.08 mm | 30u inch | SOLDER | 0.365 inch | 0.79 inch | 2.035 inch | 0.18 inch | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 |