Filter Your Search
1 - 10 of 16 results
|
EB65D18SGFYF15
Vishay Intertechnologies
|
Check for Price | Active | 36 | 2 | 30 mΩ | 3 A | 500 Cycles | PANEL | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | CARD EDGE CONNECTOR | FLUSH MOUNTING FLANGE | 1500VAC V | NO | 5 GΩ | .1668 N | UL | -65 °C | 125 °C | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BROWN | 0.125 inch | 0.25 inch | NO | #4-40 | THREADED | ONE | 10u inch | SOLDER LUG | 0.365 inch | 0.61 inch | 3.055 inch | 0.115 inch | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
EB65D36SGFXF15
Vishay Intertechnologies
|
Check for Price | Active | 72 | 2 | 30 mΩ | 3 A | 500 Cycles | PANEL | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | CARD EDGE CONNECTOR | FLUSH MOUNTING FLANGE | 1500VAC V | NO | 5 GΩ | .1668 N | UL | -65 °C | 125 °C | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BROWN | 0.125 inch | 0.25 inch | NO | HOLE .125-.137 | FLUSH | ONE | 10u inch | SOLDER LUG | 0.365 inch | 0.61 inch | 5.305 inch | 0.115 inch | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
EB65D18SGF
Vishay Intertechnologies
|
Check for Price | Active | 36 | 2 | 3 A | 500 Cycles | PANEL | AU ON NI | CARD EDGE CONNECTOR | NO | 5 GΩ | UL | -65 °C | 125 °C | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BROWN | 0.125 inch | NO | LOCKING | ONE | 10u inch | SOLDER LUG | 0.365 inch | 0.61 inch | 3.055 inch | 0.115 inch | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
EB65D40SGFW15
Vishay Intertechnologies
|
Check for Price | Active | 80 | 2 | 30 mΩ | 3 A | 500 Cycles | PANEL | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | CARD EDGE CONNECTOR | NO FLANGE | 1500VAC V | NO | 5 GΩ | .1668 N | UL | -65 °C | 125 °C | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BROWN | 0.125 inch | 0.25 inch | NO | ONE | 10u inch | SOLDER LUG | 0.365 inch | 0.61 inch | 5.285 inch | 0.115 inch | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
EB65D10SGYF
Vishay Intertechnologies
|
Check for Price | Active | 20 | 2 | 3.17 mm | FEMALE | BOARD | GOLD (3) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | VISHAY INTERTECHNOLOGY INC | unknown | |||||||||||||||||||||||||||||
|
EB65D22SGFW15
Vishay Intertechnologies
|
Check for Price | Active | 44 | 2 | 30 mΩ | 3 A | 500 Cycles | PANEL | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | CARD EDGE CONNECTOR | NO FLANGE | 1500VAC V | NO | 5 GΩ | .1668 N | UL | -65 °C | 125 °C | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BROWN | 0.125 inch | 0.25 inch | NO | ONE | 10u inch | SOLDER LUG | 0.365 inch | 0.61 inch | 3.035 inch | 0.115 inch | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||
|
EB65D22SGFXF15
Vishay Intertechnologies
|
Check for Price | Active | 44 | 2 | 30 mΩ | 3 A | 500 Cycles | PANEL | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | CARD EDGE CONNECTOR | FLUSH MOUNTING FLANGE | 1500VAC V | NO | 5 GΩ | .1668 N | UL | -65 °C | 125 °C | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BROWN | 0.125 inch | 0.25 inch | NO | HOLE .125-.137 | FLUSH | ONE | 10u inch | SOLDER LUG | 0.365 inch | 0.61 inch | 3.555 inch | 0.115 inch | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
EB65D18SGFX15
Vishay Intertechnologies
|
Check for Price | Active | 36 | 2 | 30 mΩ | 3 A | 500 Cycles | PANEL | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | CARD EDGE CONNECTOR | RAISED MOUNTING FLANGE | 1500VAC V | NO | 5 GΩ | .1668 N | UL | -65 °C | 125 °C | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BROWN | 0.125 inch | 0.25 inch | NO | HOLE .125-.137 | MOUNTING FLANGE | ONE | 10u inch | SOLDER LUG | 0.365 inch | 0.61 inch | 3.055 inch | 0.115 inch | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
EB65D14SGFW
Vishay Intertechnologies
|
Check for Price | Active | 28 | 2 | 3.17 mm | FEMALE | BOARD | GOLD (10) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD FLASH OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | VISHAY INTERTECHNOLOGY INC | unknown | |||||||||||||||||||||||||||||
|
EB65D15SGYF15
Vishay Intertechnologies
|
Check for Price | Active | 30 | 2 | 30 mΩ | 3 A | 500 Cycles | PANEL | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | CARD EDGE CONNECTOR | FLUSH MOUNTING FLANGE | 1500VAC V | NO | 5 GΩ | .1668 N | UL | -65 °C | 125 °C | PREASSEM CONN | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BROWN | 0.125 inch | 0.25 inch | NO | #4-40 | THREADED | ONE | 30u inch | SOLDER LUG | 0.365 inch | 0.61 inch | 2.68 inch | 0.115 inch | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 |