Filter Your Search
1 - 1 of 1 results
|
EB71F62D05BV2-20.000M
Ecliptek Corporation
|
Check for Price | No | No | Obsolete | 20 MHz | 0.05 % | 0.1 PPM/ONE YEAR | 15 pF | 5 V | HCMOS | 5 V | NO | 0.02 ppm | 1.2 W | 5V | 5.25 V | 4.75 V | 3.6 W | 3 Minute | e3 | 70 °C | THROUGH HOLE MOUNT | 5 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.2mm x 20.2mm x 10.5mm | ECLIPTEK CORP | unknown | Clock |