Filter Your Search
1 - 2 of 2 results
|
EB75D-PR12GX
Vishay Intertechnologies
|
Check for Price | Obsolete | 24 | 2 | 3.9624 mm | 2 | 30 mΩ | 5 A | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | AU ON NI | RIGHT ANGLE | CARD EDGE CONNECTOR | STANDARD MOUNTING | 1800VAC V | NO | 5 GΩ | UL | 200 °C | RECEPTACLE | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | 0.156 inch | NO | HOLE .125-.137 | MOUNTING FLANGE | ONE | RECTANGULAR | 3.9624 mm | 30u inch | SOLDER | 0.328 inch | 0.596 inch | 2.72 inch | 0.125 inch | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||
|
EB75D-PR12GX
Vishay Dale
|
Check for Price | Obsolete | 24 | 2 | 3.96 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | CARD EDGE CONNECTOR | HIGH RELIABILITY | NO | NO | NO | e4 | NO | 94V-0 | GOLD (30) OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | VISHAY DALE | unknown |